Allen Bradley Overload Relay NO/NC, 26 → 85 A F.L.C, 85 A Contact Rating, 600 V ac, 3P

RS Stock No.: 238-1474Brand: Allen BradleyManufacturers Part No.: 193-EA4KE
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

26 → 85 A

Contact Current Rating

85 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

72mm

Depth

125.5mm

Length

188.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Product details

MCS Electronic Overloads

Supplied with 1 N/O and I N/C controls, in class 10 tripping, in an either manual or automatic manual resetting modeMay also be used in conjunction with DIN rail panel adaptor of the appropriate width

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Overload Relay NO/NC, 26 → 85 A F.L.C, 85 A Contact Rating, 600 V ac, 3P

P.O.A.

Allen Bradley Overload Relay NO/NC, 26 → 85 A F.L.C, 85 A Contact Rating, 600 V ac, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

FLC Motor Rating

26 → 85 A

Contact Current Rating

85 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

72mm

Depth

125.5mm

Length

188.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Product details

MCS Electronic Overloads

Supplied with 1 N/O and I N/C controls, in class 10 tripping, in an either manual or automatic manual resetting modeMay also be used in conjunction with DIN rail panel adaptor of the appropriate width