Altera EPM7064SLC84-10, CPLD MAX 7000S EEPROM 64 Cells, 68 I/O, 4 Labs, ISP, 84-Pin PLCC

RS Stock No.: 301-5594Brand: AlteraManufacturers Part No.: EPM7064SLC84-10
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX 7000S

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

84

Individual Output Enable Control

Yes

Dimensions

29.31 x 29.31 x 3.81mm

Height

3.81mm

Length

29.31mm

Maximum Operating Supply Voltage

5.25 V

Re-programmability Support

Yes

Width

29.31mm

Minimum Operating Supply Voltage

4.75 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altera EPM7064SLC84-10, CPLD MAX 7000S EEPROM 64 Cells, 68 I/O, 4 Labs, ISP, 84-Pin PLCC

P.O.A.

Altera EPM7064SLC84-10, CPLD MAX 7000S EEPROM 64 Cells, 68 I/O, 4 Labs, ISP, 84-Pin PLCC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX 7000S

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

84

Individual Output Enable Control

Yes

Dimensions

29.31 x 29.31 x 3.81mm

Height

3.81mm

Length

29.31mm

Maximum Operating Supply Voltage

5.25 V

Re-programmability Support

Yes

Width

29.31mm

Minimum Operating Supply Voltage

4.75 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more