Technical Document
Specifications
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
6
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
PCB
Series
AT BoardLock
Colour
Blue
IP Rating
IP67
Height
22.54mm
Width
28.5mm
Depth
30.3mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
ATF13
Stock information temporarily unavailable.
Please check again later.
2.575 OMR
Each (In a Pack of 360) (ex VAT)
2.704 OMR
Each (In a Pack of 360) (inc. VAT)
360
2.575 OMR
Each (In a Pack of 360) (ex VAT)
2.704 OMR
Each (In a Pack of 360) (inc. VAT)
360
Technical Document
Specifications
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
6
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
PCB
Series
AT BoardLock
Colour
Blue
IP Rating
IP67
Height
22.54mm
Width
28.5mm
Depth
30.3mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
ATF13