Hazardous Product

Bluetti EP600+3/B500set2 PV Solar Inverter

RS Stock No.: 482-475Brand: BluettiManufacturers Part No.: EP600+3/B500set2
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

Bluetti

Input Voltage

PV:150 / 500 Vdc<BR/>AC: 400V

Input Current

PV:12.5 A<BR/>AC: 18A

Current Rating

8.7A x 3

Output Power

6000W

Output Voltage

400V

Dimensions

1381x2544x325

Depth

1381

Length

2544

Weight

207.74

Width

325

Country of Origin

China

6,346.620 OMR

6,346.620 OMR 1 Kit (ex VAT)

6,663.951 OMR

6,663.951 OMR 1 Kit (inc. VAT)

Bluetti EP600+3/B500set2 PV Solar Inverter

6,346.620 OMR

6,346.620 OMR 1 Kit (ex VAT)

6,663.951 OMR

6,663.951 OMR 1 Kit (inc. VAT)

Bluetti EP600+3/B500set2 PV Solar Inverter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bluetti

Input Voltage

PV:150 / 500 Vdc<BR/>AC: 400V

Input Current

PV:12.5 A<BR/>AC: 18A

Current Rating

8.7A x 3

Output Power

6000W

Output Voltage

400V

Dimensions

1381x2544x325

Depth

1381

Length

2544

Weight

207.74

Width

325

Country of Origin

China