Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, SDE6603, 6603 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 70mA Idc

RS Stock No.: 122-9173Brand: BournsManufacturers Part No.: SDE6603-102M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

70mA

Package/Case

6603

Length

6.6mm

Depth

4.45mm

Height

2.9mm

Dimensions

6.6 x 4.45 x 2.92mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

13.8Ω

Series

SDE6603

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

SDE 6603 Series SMD Power inductors

Bourns SDE series SMD power inductors have a unit height of 2.9 mm and the inductance range is 1to 1000 μH. The current rating on these surface mount inductors is up to 2.9A. The applications these SDE Series inductors are used in is DC-DC Convertors, power supplies for laptop computers, camcorders, HDTV, car audio systems and portable communication equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

0.050 OMR

Each (In a Pack of 10) (ex VAT)

0.052 OMR

Each (In a Pack of 10) (inc. VAT)

Bourns, SDE6603, 6603 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 70mA Idc

0.050 OMR

Each (In a Pack of 10) (ex VAT)

0.052 OMR

Each (In a Pack of 10) (inc. VAT)

Bourns, SDE6603, 6603 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 70mA Idc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

70mA

Package/Case

6603

Length

6.6mm

Depth

4.45mm

Height

2.9mm

Dimensions

6.6 x 4.45 x 2.92mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

13.8Ω

Series

SDE6603

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

SDE 6603 Series SMD Power inductors

Bourns SDE series SMD power inductors have a unit height of 2.9 mm and the inductance range is 1to 1000 μH. The current rating on these surface mount inductors is up to 2.9A. The applications these SDE Series inductors are used in is DC-DC Convertors, power supplies for laptop computers, camcorders, HDTV, car audio systems and portable communication equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more