Technical Documents
Specifications
Brand
BulginNumber of Contacts
32
Product Type
Panel Connector
Mount Type
Panel Mount
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
PXM7012
Orientation
Straight
Voltage
600V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
120°C
Housing Material
Brass
Pole Format
32
Standards/Approvals
RoHS
Country of Origin
Tunisia
Stock information temporarily unavailable.
172.954 OMR
172.954 OMR 1 Pack of 5 (ex VAT)
181.602 OMR
181.602 OMR 1 Pack of 5 (inc. VAT)
1
172.954 OMR
172.954 OMR 1 Pack of 5 (ex VAT)
181.602 OMR
181.602 OMR 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BulginNumber of Contacts
32
Product Type
Panel Connector
Mount Type
Panel Mount
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
PXM7012
Orientation
Straight
Voltage
600V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
120°C
Housing Material
Brass
Pole Format
32
Standards/Approvals
RoHS
Country of Origin
Tunisia