Technical Document
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
12 x 24 x 2in
Actual Dimensions
597 x 293 x 48mm
Filter Grade
G4
Colour
Blue
Actual Depth
48mm
Actual Width
597mm
Actual Height
293mm
Nominal Depth
2in
Nominal Height
24in
Nominal Dimensions Height x Width
12 x 24in
Nominal Width
12in
Country of Origin
United Kingdom
Product details
Basic Blue Panel Filters
Camfil basic blue opanel filters in a card frame.
848-2188 - Basic Blue Panel Filter 24x24x2 in.
848-2182 - Basic Blue Panel Filter 12x24x2 in.
848-2191 - Basic Blue Panel Filter 20x24x2 in.
848-2194 - Basic Blue Panel Filter 24x24x4 in.
848-2198 - Basic Blue Panel Filter 12x24x4 in.
848-2208 - Basic Blue Panel Filter 20x24x4 in.
Camfil HVAC Air Filters
P.O.A.
Each (In a Pack of 20) (ex VAT)
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
12 x 24 x 2in
Actual Dimensions
597 x 293 x 48mm
Filter Grade
G4
Colour
Blue
Actual Depth
48mm
Actual Width
597mm
Actual Height
293mm
Nominal Depth
2in
Nominal Height
24in
Nominal Dimensions Height x Width
12 x 24in
Nominal Width
12in
Country of Origin
United Kingdom
Product details
Basic Blue Panel Filters
Camfil basic blue opanel filters in a card frame.
848-2188 - Basic Blue Panel Filter 24x24x2 in.
848-2182 - Basic Blue Panel Filter 12x24x2 in.
848-2191 - Basic Blue Panel Filter 20x24x2 in.
848-2194 - Basic Blue Panel Filter 24x24x4 in.
848-2198 - Basic Blue Panel Filter 12x24x4 in.
848-2208 - Basic Blue Panel Filter 20x24x4 in.