Technical Document
Specifications
Brand
CATSeries
Spiro
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Hot Contact, Slip
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Upper Material
Nubuck
Sole Material
Rubber
Slip Resistance Rating
SRC
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
CATSeries
Spiro
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Hot Contact, Slip
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Upper Material
Nubuck
Sole Material
Rubber
Slip Resistance Rating
SRC
Country of Origin
China