Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 23 → 33V

RS Stock No.: 851-0735Brand: Cooper BussmannManufacturers Part No.: FHL18G1-2
brand-logo
View all in Home

Technical Document

Specifications

Current Rating

20A

Voltage Rating

23 → 33V

Series

FHL

Country of Origin

Mexico

Product details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

637.200 OMR

63.720 OMR Each (In a Pack of 10) (ex VAT)

669.060 OMR

66.906 OMR Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 23 → 33V

637.200 OMR

63.720 OMR Each (In a Pack of 10) (ex VAT)

669.060 OMR

66.906 OMR Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 23 → 33V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 4063.720 OMR637.200 OMR
50 - 9054.165 OMR541.650 OMR
100 - 14049.705 OMR497.050 OMR
150 - 24047.215 OMR472.150 OMR
250+46.495 OMR464.950 OMR

Technical Document

Specifications

Current Rating

20A

Voltage Rating

23 → 33V

Series

FHL

Country of Origin

Mexico

Product details

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.