Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton PLSM MCB Mini Circuit Breaker, 20A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 668-3459Brand: EatonManufacturers Part No.: PLSM-C20/1N-DW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Length

26.3mm

Width

80mm

Depth

69.5mm

Country of Origin

Romania

Product details

PLSM series, C characteristics, 1+N-pole

Safety circuit breaker suitable for Austria only
High selectivity as a pre-fuse (max. 125 A type gL) with low passband energy
Free selection of rail arrangement top and bottom
Red / green contact position display
Double terminal with lift / jaw top and bottom
Quick-fit action with 3 locking positions for top-hat rail IEC / EN60715
Contact protection in accordance with BGV A3, ÖVE-EN6
Contact gap ≥4 mm, for secure electrical isolation
ZP-IHK auxiliary switch (stock no. 486-902) can be retrofitted

Standards

IEC / EN 60898, ÖVE-EN6

Moeller — circuit breaker

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker, 20A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker, 20A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Eaton

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Length

26.3mm

Width

80mm

Depth

69.5mm

Country of Origin

Romania

Product details

PLSM series, C characteristics, 1+N-pole

Safety circuit breaker suitable for Austria only
High selectivity as a pre-fuse (max. 125 A type gL) with low passband energy
Free selection of rail arrangement top and bottom
Red / green contact position display
Double terminal with lift / jaw top and bottom
Quick-fit action with 3 locking positions for top-hat rail IEC / EN60715
Contact protection in accordance with BGV A3, ÖVE-EN6
Contact gap ≥4 mm, for secure electrical isolation
ZP-IHK auxiliary switch (stock no. 486-902) can be retrofitted

Standards

IEC / EN 60898, ÖVE-EN6

Moeller — circuit breaker

You may be interested in