Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Wheeled
Yes
Length
200mm
Width
510mm
Height
20mm
Dimensions
200 x 20 x 510mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
68.295 OMR
Each (ex VAT)
71.710 OMR
Each (inc VAT)
Facom Wheeled Tool Cabinet, 20mm x 510mm x 200mm
1
68.295 OMR
Each (ex VAT)
71.710 OMR
Each (inc VAT)
Facom Wheeled Tool Cabinet, 20mm x 510mm x 200mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Wheeled
Yes
Length
200mm
Width
510mm
Height
20mm
Dimensions
200 x 20 x 510mm
Country of Origin
France