Technical Document
Specifications
Brand
HeckelGender
Men
Shoe Size EU
35
Shoe Size UK
3
Colour
Black, Grey
Safety Toe
No
Safety Toe Type
Composite
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
No
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Country of Origin
Italy
46.756 OMR
46.756 OMR 1 Pair (ex VAT)
49.094 OMR
49.094 OMR 1 Pair (inc. VAT)
1
46.756 OMR
46.756 OMR 1 Pair (ex VAT)
49.094 OMR
49.094 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeckelGender
Men
Shoe Size EU
35
Shoe Size UK
3
Colour
Black, Grey
Safety Toe
No
Safety Toe Type
Composite
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
No
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Country of Origin
Italy
