Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jelt 650 ml Aerosol ANTIGRIPPANT ALUMINIUM Anti-seize

RS Stock No.: 210-0273Brand: JeltManufacturers Part No.: 5792
brand-logo
View all in Rust Treatments

Technical Document

Specifications

Brand

Jelt

Package Size

650 ml

Package Type

Aerosol

Application

Anti-Corrosion

Maximum Operating Temperature

+600°C

Trade Name

ANTIGRIPPANT ALUMINIUM

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Jelt 650 ml Aerosol ANTIGRIPPANT ALUMINIUM Anti-seize

P.O.A.

Jelt 650 ml Aerosol ANTIGRIPPANT ALUMINIUM Anti-seize
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 39P.O.A.
40+P.O.A.

Technical Document

Specifications

Brand

Jelt

Package Size

650 ml

Package Type

Aerosol

Application

Anti-Corrosion

Maximum Operating Temperature

+600°C

Trade Name

ANTIGRIPPANT ALUMINIUM

Country of Origin

France