JST, ZH Female PCB Housing, 1.5mm Pitch, 6 Way, 1 Row

RS Stock No.: 373-4469Brand: JSTManufacturers Part No.: ZHR-6
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

10.5mm

Width

3.4mm

Housing Material

Nylon

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
0.132 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

JST, ZH Female PCB Housing, 1.5mm Pitch, 6 Way, 1 Row

P.O.A.

Each (In a Pack of 50) (ex VAT)

JST, ZH Female PCB Housing, 1.5mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
0.132 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

10.5mm

Width

3.4mm

Housing Material

Nylon

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
0.132 OMREach (In a Pack of 10) (ex VAT)