Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kemet 100μF MnO2 Tantalum Capacitor 6.3V dc, T496 Series

RS Stock No.: 868-7074Brand: KEMETManufacturers Part No.: T496D107K006AT
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

400 mΩ, 800 mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T496

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

8%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

6.3 μA

Country of Origin

Mexico

Product details

KEMET T496 Series

KEMET T496 series of tantalum chip capacitors offers a fail-safe design with built-in fuse element. The T496 fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly.

Built-in fuse protects against short circuit mode
Halogen-free epoxy
Fuse activation within 1 second at fault currents of 4 amps and higher
Continuous current capability: 0.75 amps
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

0.520 OMR

Each (In a Pack of 500) (ex VAT)

0.546 OMR

Each (In a Pack of 500) (inc. VAT)

Kemet 100μF MnO2 Tantalum Capacitor 6.3V dc, T496 Series

0.520 OMR

Each (In a Pack of 500) (ex VAT)

0.546 OMR

Each (In a Pack of 500) (inc. VAT)

Kemet 100μF MnO2 Tantalum Capacitor 6.3V dc, T496 Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

400 mΩ, 800 mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T496

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

8%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

6.3 μA

Country of Origin

Mexico

Product details

KEMET T496 Series

KEMET T496 series of tantalum chip capacitors offers a fail-safe design with built-in fuse element. The T496 fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly.

Built-in fuse protects against short circuit mode
Halogen-free epoxy
Fuse activation within 1 second at fault currents of 4 amps and higher
Continuous current capability: 0.75 amps
RoHS Compliant and lead-free terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more