Technical Documents
Specifications
Brand
Linear TechnologyMaximum Output Voltage
5 V
Minimum Input Voltage
2 V
Maximum Input Voltage
8 V
Maximum Output Current
600mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
0.4 MHz
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Height
3.302mm
Width
6.477mm
Dimensions
10.16 x 6.477 x 3.302mm
Line Regulation
0.15 %/V
Switching Regulator
Yes
Length
10.16mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Linear TechnologyMaximum Output Voltage
5 V
Minimum Input Voltage
2 V
Maximum Input Voltage
8 V
Maximum Output Current
600mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
0.4 MHz
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Height
3.302mm
Width
6.477mm
Dimensions
10.16 x 6.477 x 3.302mm
Line Regulation
0.15 %/V
Switching Regulator
Yes
Length
10.16mm