Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linpac Allibert 25L Green PP Medium Storage Box, 320mm x 300mm x 400mm

RS Stock No.: 312-7445Brand: Linpac AllibertManufacturers Part No.: R10025.D5
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Lid Type

Hinged

Height

320mm

Width

300mm

Depth

400mm

Volume Capacity

25L

Colour

Green

Box Size

Medium

Material

PP

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Linpac Allibert 25L Green PP Medium Storage Box, 320mm x 300mm x 400mm

P.O.A.

Linpac Allibert 25L Green PP Medium Storage Box, 320mm x 300mm x 400mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lid Type

Hinged

Height

320mm

Width

300mm

Depth

400mm

Volume Capacity

25L

Colour

Green

Box Size

Medium

Material

PP

You may be interested in