Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3P Pole Isolator Switch - 63A Maximum Current

RS Stock No.: 452-8091Brand: Merlin GerinManufacturers Part No.: MGFA0633
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

Handle Colour

Black

Length

350mm

Width

235mm

Depth

121mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3P Pole Isolator Switch - 63A Maximum Current

P.O.A.

3P Pole Isolator Switch - 63A Maximum Current
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

Handle Colour

Black

Length

350mm

Width

235mm

Depth

121mm

You may be interested in