Technical Document
Specifications
Brand
MurataCapacitance
4.7µF
Voltage
25V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM43
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment
Stock information temporarily unavailable.
Please check again later.
0.595 OMR
Each (In a Pack of 5) (ex VAT)
0.625 OMR
Each (In a Pack of 5) (inc. VAT)
Standard
5
0.595 OMR
Each (In a Pack of 5) (ex VAT)
0.625 OMR
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.595 OMR | 2.975 OMR |
50 - 95 | 0.560 OMR | 2.800 OMR |
100 - 195 | 0.525 OMR | 2.625 OMR |
200 - 395 | 0.505 OMR | 2.525 OMR |
400+ | 0.465 OMR | 2.325 OMR |
Technical Document
Specifications
Brand
MurataCapacitance
4.7µF
Voltage
25V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM43
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment