Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
470µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
460mA
Leakage Current
0.03 CV or 4 μA @ 1 min
Tolerance
±20%
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Capacitor,Aluminium,105deg,35V, 470uF
5
P.O.A.
Capacitor,Aluminium,105deg,35V, 470uF
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
470µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
460mA
Leakage Current
0.03 CV or 4 μA @ 1 min
Tolerance
±20%