Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP 74HC245N,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

RS Stock No.: 169-6113Brand: NXPManufacturers Part No.: 74HC245N,652
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Brand

NXP

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 2 V

Maximum Operating Temperature

+125 °C

Length

26.92mm

Maximum Operating Supply Voltage

6 V

Width

6.4mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Height

3.2mm

Dimensions

26.92 x 6.4 x 3.2mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP 74HC245N,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

P.O.A.

NXP 74HC245N,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 2 V

Maximum Operating Temperature

+125 °C

Length

26.92mm

Maximum Operating Supply Voltage

6 V

Width

6.4mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Height

3.2mm

Dimensions

26.92 x 6.4 x 3.2mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more