Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm

RS Stock No.: 682-1210Brand: OmronManufacturers Part No.: B3F5001
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Blue

Actuator Type

Plunger

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.27 N

Contact Material

Gold Plated

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm
Select packaging type

P.O.A.

Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Blue

Actuator Type

Plunger

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.27 N

Contact Material

Gold Plated

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in