Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 266-3020Brand: OmronManufacturers Part No.: MY4IN1 24VDC (S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

Yes

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

5.814 OMR

5.814 OMR Each (ex VAT)

6.105 OMR

6.105 OMR Each (inc. VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

5.814 OMR

5.814 OMR Each (ex VAT)

6.105 OMR

6.105 OMR Each (inc. VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

Yes

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in