Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi STK544UC62K-E, AC Induction Motor Driver IC, 600 V 10A 23-Pin, SIP

RS Stock No.: 802-0699Brand: ON SemiconductorManufacturers Part No.: STK544UC62K-E
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SIP

Maximum Operating Supply Voltage

16.5 V

Pin Count

23

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

20kHz

Maximum Isolation Rating

2000Vrms

Series

Intelligent Power Module

Inverter Power Rating

22W

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Length

62mm

Height

21.8mm

Width

5mm

Dimensions

62 x 5 x 21.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi STK544UC62K-E, AC Induction Motor Driver IC, 600 V 10A 23-Pin, SIP

P.O.A.

onsemi STK544UC62K-E, AC Induction Motor Driver IC, 600 V 10A 23-Pin, SIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SIP

Maximum Operating Supply Voltage

16.5 V

Pin Count

23

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

20kHz

Maximum Isolation Rating

2000Vrms

Series

Intelligent Power Module

Inverter Power Rating

22W

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Length

62mm

Height

21.8mm

Width

5mm

Dimensions

62 x 5 x 21.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more