onsemi NCV8177BMX090TCG, 1 Low Dropout Voltage, Voltage Regulator 800 (Typ.)mA, 0.9 V 4-Pin, XDFN

RS Stock No.: 195-8766Brand: onsemiManufacturers Part No.: NCV8177BMX090TCG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

800 (Typ.)mA

Regulator Type

Low Dropout Voltage

Output Voltage

0.9 V

Number of Outputs

1

Line Regulation

0.15 %/V

Accuracy

±0.8%

Load Regulation

10 mV

Mounting Type

Surface Mount

Quiescent Current

90µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1mm

Automotive Standard

AEC-Q100

Length

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

0.055 OMR

Each (On a Reel of 3000) (ex VAT)

0.058 OMR

Each (On a Reel of 3000) (inc VAT)

onsemi NCV8177BMX090TCG, 1 Low Dropout Voltage, Voltage Regulator 800 (Typ.)mA, 0.9 V 4-Pin, XDFN

0.055 OMR

Each (On a Reel of 3000) (ex VAT)

0.058 OMR

Each (On a Reel of 3000) (inc VAT)

onsemi NCV8177BMX090TCG, 1 Low Dropout Voltage, Voltage Regulator 800 (Typ.)mA, 0.9 V 4-Pin, XDFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

800 (Typ.)mA

Regulator Type

Low Dropout Voltage

Output Voltage

0.9 V

Number of Outputs

1

Line Regulation

0.15 %/V

Accuracy

±0.8%

Load Regulation

10 mV

Mounting Type

Surface Mount

Quiescent Current

90µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

1mm

Automotive Standard

AEC-Q100

Length

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more