Technical Documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1A
Tolerance
±20%
Series
HA SNAP IN
Product Details
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1A
Tolerance
±20%
Series
HA SNAP IN
Product Details