Phihong 5W Plug In Power Supply 9V Output, 0 → 560mA Output

RS Stock No.: 873-0803Brand: PhihongManufacturers Part No.: PSA05R-090R
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

0 → 560mA

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

≥70%

MTBF

150000h

Standards Met

CE, C-Tick, C-Tick N136, cUL/UL, cULus, EISA, SAA

Series

PSA05R

Length

71.7mm

Width

45mm

Depth

31mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Country of Origin

China

Product details

ErP Energy Saving, 5W to 15W Power Adaptors R-Series

PSA-R series of plug in power adapters with ErP level V energy compliance. These plug in power adapters are double insulated, have a high efficiency rating, low no load power consumption and low leakage. This plug in power supply does not feature a plug, interchangeable plug head adapters can be purchased separately for the following countries: UK, Europe, USA, Australia, Brazil and India, also available is a kit containing four types of plugs for the following countries: US, UK, Europe and Australia, see accessory links. Typical applications for the PSA-R series of plug in power adapters include MP3 players, PDAs, personal electronics, digital cameras wireless communications, network equipment, peripherals and gaming.

ErP Level V compliant
Low no load power consumption
Low leakage current
High efficiency
Interchangeable plug head adapters available separately
Double insulated
Over voltage and short circuit protection

Approvals

cUL/UL, C-Tick, SAA

You may be interested in

P.O.A.

Phihong 5W Plug In Power Supply 9V Output, 0 → 560mA Output

P.O.A.

Phihong 5W Plug In Power Supply 9V Output, 0 → 560mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

0 → 560mA

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

≥70%

MTBF

150000h

Standards Met

CE, C-Tick, C-Tick N136, cUL/UL, cULus, EISA, SAA

Series

PSA05R

Length

71.7mm

Width

45mm

Depth

31mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Country of Origin

China

Product details

ErP Energy Saving, 5W to 15W Power Adaptors R-Series

PSA-R series of plug in power adapters with ErP level V energy compliance. These plug in power adapters are double insulated, have a high efficiency rating, low no load power consumption and low leakage. This plug in power supply does not feature a plug, interchangeable plug head adapters can be purchased separately for the following countries: UK, Europe, USA, Australia, Brazil and India, also available is a kit containing four types of plugs for the following countries: US, UK, Europe and Australia, see accessory links. Typical applications for the PSA-R series of plug in power adapters include MP3 players, PDAs, personal electronics, digital cameras wireless communications, network equipment, peripherals and gaming.

ErP Level V compliant
Low no load power consumption
Low leakage current
High efficiency
Interchangeable plug head adapters available separately
Double insulated
Over voltage and short circuit protection

Approvals

cUL/UL, C-Tick, SAA

You may be interested in