Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 → 30V dc
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
You may be interested in![Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc Supply](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F4892926-01)
Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc SupplyBrand: Phoenix Contact
25.499 OMREach (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Power Block
1
P.O.A.
Phoenix Contact Power Block
Stock information temporarily unavailable.
1
You may be interested in![Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc Supply](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F4892926-01)
Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc SupplyBrand: Phoenix Contact
25.499 OMREach (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 → 30V dc
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
You may be interested in![Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc Supply](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F4892926-01)
Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 30V dc SupplyBrand: Phoenix Contact
25.499 OMREach (ex VAT)