PMA Y Piece, Cable Conduit Fitting, 20 mm, 25 mm Nominal Size, PA 12, Black

RS Stock No.: 157-884Brand: PMAManufacturers Part No.: BEYR-231717
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

20 mm, 25 mm

Fitting Type

Y Piece

Material

PA 12

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PMA Y Piece, Cable Conduit Fitting, 20 mm, 25 mm Nominal Size, PA 12, Black

P.O.A.

PMA Y Piece, Cable Conduit Fitting, 20 mm, 25 mm Nominal Size, PA 12, Black
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

20 mm, 25 mm

Fitting Type

Y Piece

Material

PA 12

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in