X9C503PZ, Digital Potentiometer 50kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP

RS Stock No.: 642-4137Brand: Renesas ElectronicsManufacturers Part No.: X9C503PZ
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-3 Wire

Resistance Value

50kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

9.56 x 6.35 x 3.3mm

Height

3.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.56mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

X9C503PZ, Digital Potentiometer 50kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP

P.O.A.

X9C503PZ, Digital Potentiometer 50kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-3 Wire

Resistance Value

50kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

9.56 x 6.35 x 3.3mm

Height

3.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.56mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more