Magnatec BU508A NPN Bipolar Transistor, 8 A, 700 V, 3-Pin TO-218
Technical Document
Specifications
Brand
RS ProTransistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
700 V
Package Type
TO-218
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Maximum Operating Frequency
7 MHz
Pin Count
3
Number of Elements per Chip
1
Length
15.2mm
Maximum Base Emitter Saturation Voltage
1.3 V
Dimensions
15.2 x 4.9 x 20.35mm
Maximum Operating Temperature
+150 °C
Maximum Operating Temperature
+150 °C
Maximum Collector Emitter Saturation Voltage
1 V
P.O.A.
Each (In a Pack of 20) (ex VAT)
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTransistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
700 V
Package Type
TO-218
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Maximum Operating Frequency
7 MHz
Pin Count
3
Number of Elements per Chip
1
Length
15.2mm
Maximum Base Emitter Saturation Voltage
1.3 V
Dimensions
15.2 x 4.9 x 20.35mm
Maximum Operating Temperature
+150 °C
Maximum Operating Temperature
+150 °C
Maximum Collector Emitter Saturation Voltage
1 V