RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0201 (0603)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
15000
P.O.A.
15000
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0201 (0603)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China