RS PRO Black Steel Toe Capped Women's Safety Boots, UK 3

RS Stock No.: 462-580Brand: RS PRO
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

Opal

Gender

Women

Shoe Size UK

3

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Zipper

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Steel Toe Capped Women's Safety Boots, UK 3

P.O.A.

RS PRO Black Steel Toe Capped Women's Safety Boots, UK 3
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

Opal

Gender

Women

Shoe Size UK

3

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Zipper

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

You may be interested in