Technical Document
Specifications
Brand
Schneider ElectricType
Canopy
Length
750mm
For Use With
Thalassa PLA Enclosure
Width
320mm
Material
Fibreglass Reinforced Polyester
Dimensions
750 x 320 x 38mm
Height
38mm
Colour
Grey
PRICED TO CLEAR
Yes
Country of Origin
Spain
Product details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Fibreglass Reinforced Polyester Canopy for Use with Thalassa PLA Enclosure, 750 x 320 x 38mm
1
P.O.A.
Schneider Electric Fibreglass Reinforced Polyester Canopy for Use with Thalassa PLA Enclosure, 750 x 320 x 38mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricType
Canopy
Length
750mm
For Use With
Thalassa PLA Enclosure
Width
320mm
Material
Fibreglass Reinforced Polyester
Dimensions
750 x 320 x 38mm
Height
38mm
Colour
Grey
PRICED TO CLEAR
Yes
Country of Origin
Spain
Product details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.