Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SB3 Series Red Round, 22mm Cutout

RS Stock No.: 742-9944Brand: SiemensManufacturers Part No.: 3SB3500-0AA22
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Style

Round

IP Rating

IP67

Country of Origin

Czech Republic

Product details

Pushbuttons with Raised Front Ring

The 3SB35 series of pushbuttons with raised front ring are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Non illuminated
Protection rating of IP67

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Red Round, 22mm Cutout

P.O.A.

Siemens 3SB3 Series Red Round, 22mm Cutout
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Style

Round

IP Rating

IP67

Country of Origin

Czech Republic

Product details

Pushbuttons with Raised Front Ring

The 3SB35 series of pushbuttons with raised front ring are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Non illuminated
Protection rating of IP67