Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
52mm
Roller Bearing Type
Cylindrical
Race Width
25mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
46.360 OMR
Each (ex VAT)
48.678 OMR
Each (inc. VAT)
SKF NUTR 2052 X 20mm I.D Cylindrical Roller Bearing, 52mm O.D
1
46.360 OMR
Each (ex VAT)
48.678 OMR
Each (inc. VAT)
SKF NUTR 2052 X 20mm I.D Cylindrical Roller Bearing, 52mm O.D
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
52mm
Roller Bearing Type
Cylindrical
Race Width
25mm
Bore Type
Parallel
Country of Origin
Germany