TE Connectivity Amplimite HD-22 15 Way Through Hole PCB D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC, Threaded

RS Stock No.: 798-1108Brand: TE ConnectivityManufacturers Part No.: 5749798-1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Thermoplastic

Voltage Rating

250 V ac/dc

Length

30.8mm

Width

12.1mm

Depth

12.5mm

Series

Amplimite HD-22

Dimensions

30.8 x 12.1 x 12.5mm

Contact Material

Brass

Contact Plating

Gold

Contact Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-22 15 Way Through Hole PCB D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC, Threaded

P.O.A.

TE Connectivity Amplimite HD-22 15 Way Through Hole PCB D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC, Threaded
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Thermoplastic

Voltage Rating

250 V ac/dc

Length

30.8mm

Width

12.1mm

Depth

12.5mm

Series

Amplimite HD-22

Dimensions

30.8 x 12.1 x 12.5mm

Contact Material

Brass

Contact Plating

Gold

Contact Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more