Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Terminal Type
PCB Pin
Length
30mm
Coil Resistance
630 Ω
Height
30mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
19mm
Maximum Switching Power AC
500VA
Maximum Switching Power DC
140 W
Application
Signal
Product details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Terminal Type
PCB Pin
Length
30mm
Coil Resistance
630 Ω
Height
30mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
19mm
Maximum Switching Power AC
500VA
Maximum Switching Power DC
140 W
Application
Signal
Product details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C