TE Connectivity 27Ω, 2512 (6432M) SMD Resistor 1W - MR-352027RJ
Technical Document
Specifications
Brand
TE ConnectivityResistance
27Ω
Package/Case
2512 (6432M)
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 27Ω, 2512 (6432M) SMD Resistor 1W - MR-352027RJ
1
P.O.A.
TE Connectivity 27Ω, 2512 (6432M) SMD Resistor 1W - MR-352027RJ
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityResistance
27Ω
Package/Case
2512 (6432M)
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C