TE Connectivity 22mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR022F
Technical Document
Specifications
Brand
TE ConnectivityResistance
22mΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
You may be interested in
TE Connectivity 22mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR022FBrand: TE Connectivity
0.950 OMREach (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 22mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR022F
1
P.O.A.
TE Connectivity 22mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR022F
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity 22mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR022FBrand: TE Connectivity
0.950 OMREach (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityResistance
22mΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
You may be interested in
TE Connectivity 22mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR022FBrand: TE Connectivity
0.950 OMREach (In a Pack of 5) (ex VAT)