Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 887Ω Metal Film Resistor 0.25W ±0.1% YR1B887RCC

RS Stock No.: 754-7008Brand: TE ConnectivityManufacturers Part No.: YR1B887RCC
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

887Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

0.265 OMR

Each (In a Pack of 5) (ex VAT)

0.278 OMR

Each (In a Pack of 5) (inc. VAT)

TE Connectivity 887Ω Metal Film Resistor 0.25W ±0.1% YR1B887RCC
Select packaging type

0.265 OMR

Each (In a Pack of 5) (ex VAT)

0.278 OMR

Each (In a Pack of 5) (inc. VAT)

TE Connectivity 887Ω Metal Film Resistor 0.25W ±0.1% YR1B887RCC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 1200.265 OMR1.325 OMR
125 - 2450.250 OMR1.250 OMR
250 - 4950.240 OMR1.200 OMR
500 - 12450.230 OMR1.150 OMR
1250+0.215 OMR1.075 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

887Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in