Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Block Proximity Sensor, 10 mm Detection, 12 → 48 V dc

RS Stock No.: 370-4480Brand: TelemecaniqueManufacturers Part No.: XSEC107130
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Detection Range

10 mm

Body Style

Block

Supply Voltage

12 → 48 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Width

26mm

Housing Material

Plastic

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Depth

26mm

Country of Origin

France

Product details

XSEC Block Style

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Block Proximity Sensor, 10 mm Detection, 12 → 48 V dc

P.O.A.

Telemecanique Sensors Block Proximity Sensor, 10 mm Detection, 12 → 48 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Detection Range

10 mm

Body Style

Block

Supply Voltage

12 → 48 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Width

26mm

Housing Material

Plastic

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Depth

26mm

Country of Origin

France

Product details

XSEC Block Style