Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Block Proximity Sensor, 10 mm Detection, 12 → 48 V dc

RS Stock No.: 370-4496Brand: TelemecaniqueManufacturers Part No.: XSEC107133
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

10 mm

Supply Voltage

12 → 48 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Plastic

Width

26mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Depth

26mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Country of Origin

France

Product details

XSEC Block Style

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Block Proximity Sensor, 10 mm Detection, 12 → 48 V dc

P.O.A.

Telemecanique Sensors Block Proximity Sensor, 10 mm Detection, 12 → 48 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Block

Detection Range

10 mm

Supply Voltage

12 → 48 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Plastic

Width

26mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Depth

26mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Country of Origin

France

Product details

XSEC Block Style