Technical Document
Specifications
Brand
TYVA ENERGIEInput Voltage
220V ac
Input Current
20A
Output Power
220VA
Output Voltage
220V ac
Country of Origin
France
2,028.367 OMR
2,028.367 OMR Each (ex VAT)
2,129.785 OMR
2,129.785 OMR Each (inc. VAT)
TYVA ENERGIE POWERCASE_E2 220V ac Solar Inverter
1
2,028.367 OMR
2,028.367 OMR Each (ex VAT)
2,129.785 OMR
2,129.785 OMR Each (inc. VAT)
TYVA ENERGIE POWERCASE_E2 220V ac Solar Inverter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TYVA ENERGIEInput Voltage
220V ac
Input Current
20A
Output Power
220VA
Output Voltage
220V ac
Country of Origin
France