Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Uvex Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 46

RS Stock No.: 251-1149Brand: UvexManufacturers Part No.: 6720346
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Uvex

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Double Density PU, PU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Full Grain Leather

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

45.925 OMR

1 Pair (ex VAT)

48.221 OMR

1 Pair (inc. VAT)

Uvex Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 46

45.925 OMR

1 Pair (ex VAT)

48.221 OMR

1 Pair (inc. VAT)

Uvex Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Uvex

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Double Density PU, PU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Full Grain Leather

Country of Origin

India