Technical Document
Specifications
Brand
WelwynResistance
680Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 680Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-680RFI
Select packaging type
Production pack (Tape)
10
P.O.A.
Welwyn 680Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-680RFI
Stock information temporarily unavailable.
Select packaging type
Production pack (Tape)
10
Technical Document
Specifications
Brand
WelwynResistance
680Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C