Technical Document
Specifications
Brand
YageoResistance
150Ω
Technology
Thick Film
Package/Case
1210 (3225M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
RC1210
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Product details
1210 Format RC1210 Series Reels
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
0.005 OMR
Each (In a Pack of 5000) (ex VAT)
Yageo 150Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-07150RL
5000
0.005 OMR
Each (In a Pack of 5000) (ex VAT)
Yageo 150Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-07150RL
Stock information temporarily unavailable.
5000
Technical Document
Specifications
Brand
YageoResistance
150Ω
Technology
Thick Film
Package/Case
1210 (3225M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
RC1210
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Product details