Filter Fans

What are Filter Fans?

Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter capture...

Showing 1-20 of 30 products

Filter

Sort

Filter

Sort

Schneider Electric ClimaSys Series Filter Fan, 24 V dc, dc Operation, 262m³/h Unimpeded, IP54
RS Stock No.: 276-9332Brand: Schneider ElectricManufacturers Part No.: NSYCVF300M24DPF

216.366 OMR

216.366 OMR Each (ex VAT)

Add to basket
Schneider Electric
262m³/h
56dB
-
530mA
13W
DC
-
-
24 V dc
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric ClimaSys Series Filter Fan, 400 V, ac Operation, 850m³/h Unimpeded, IP54
RS Stock No.: 276-9333Brand: Schneider ElectricManufacturers Part No.: NSYCVF850M400PF

189.842 OMR

189.842 OMR Each (ex VAT)

Add to basket
Schneider Electric
850m³/h
77dB
-
260mA
126W
AC
-
-
400 V
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric ClimaSys Series Filter Fan, 230 V, 480m³/h Unimpeded, IP54, 320 x 320mm
RS Stock No.: 130-832Brand: Schneider ElectricManufacturers Part No.: NSY17992

455.393 OMR

455.393 OMR Each (ex VAT)

Add to basket
Schneider Electric
480m³/h
-
-
-
-
-
320 x 320mm
-
230 V
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric ClimaSys Series Filter Fan, 24 V dc, dc Operation, 58m³/h Unimpeded, IP54
RS Stock No.: 276-8910Brand: Schneider ElectricManufacturers Part No.: NSYCVF38M24DPF

80.140 OMR

80.140 OMR Each (ex VAT)

Add to basket
Schneider Electric
58m³/h
41dB
-
180mA
3.6W
DC
-
-
24 V dc
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric ClimaSys Series Filter Fan, 24 V dc, dc Operation, 80m³/h Unimpeded, IP54
RS Stock No.: 276-8911Brand: Schneider ElectricManufacturers Part No.: NSYCVF85M24DPF

108.992 OMR

108.992 OMR Each (ex VAT)

Add to basket
Schneider Electric
80m³/h
49dB
-
300mA
7.6W
DC
-
-
24 V dc
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric ClimaSys Series Filter Fan, IP54, 36 x 325mm
RS Stock No.: 130-936Brand: Schneider ElectricManufacturers Part No.: NSY17998

259.413 OMR

259.413 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
-
-
-
-
-
36 x 325mm
-
-
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric Filter Fan, 115 V ac, 38 x 119mm
RS Stock No.: 211-2776Brand: Schneider ElectricManufacturers Part No.: NSYCVF170M115

93.341 OMR

93.341 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
41dB
-
-
17W
-
38 x 119mm
-
115 V ac
-
-
-
-
-
-
-
-
-
Schneider Electric Filter Fan, 115 V ac, IP54, 49 x 117mm
RS Stock No.: 211-2777Brand: Schneider ElectricManufacturers Part No.: NSYCVF38M115PF

61.700 OMR

61.700 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
41dB
-
160mA
3.3W
-
49 x 117mm
-
115 V ac
-
-
IP54
-
-
-
-
-
-
Schneider Electric Filter Fan, 24 V dc, IP54, 104 x 248mm
RS Stock No.: 211-2774Brand: Schneider ElectricManufacturers Part No.: NSYCVF165M24DPF

187.514 OMR

187.514 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
51dB
-
300mA
8W
-
104 x 248mm
-
24 V dc
-
-
IP54
-
-
-
-
-
-
Schneider Electric Filter Fan, 48 V dc, IP54, 104 x 248mm
RS Stock No.: 211-2775Brand: Schneider ElectricManufacturers Part No.: NSYCVF165M48DPF

216.569 OMR

216.569 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
51dB
-
180mA
8.7W
-
104 x 248mm
-
48 V dc
-
-
IP54
-
-
-
-
-
-
Schneider Electric Filter Fan, 48 V dc, IP54, 62 x 150mm
RS Stock No.: 211-2778Brand: Schneider ElectricManufacturers Part No.: NSYCVF85M48DPF

153.534 OMR

153.534 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
49dB
-
173mA
8W
-
62 x 150mm
-
48 V dc
-
-
IP54
-
-
-
-
-
-

91.077 OMR

91.077 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
56dB
300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz
0.16 A @ 60 Hz, 0.17 A @ 50 Hz
36 W @ 50 Hz, 37 W @ 60 Hz
AC
248 x 268mm
116mm
145 → 253 V ac
268mm
248mm
IP54
ClimaSys
158Pa
Protective Grille on the Front and Rear Surfaces
Faston Connector
Ball
-

382.761 OMR

382.761 OMR Each (ex VAT)

Add to basket
Schneider Electric
575 m³/h @ 50 Hz
64dB
350m³/h
-
85W
AC
340 x 96mm
340mm
230 V
96mm
340mm
IP54
ClimaSys
-
-
-
-
-

150.912 OMR

150.912 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
76dB
803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz
0.65 A @ 50 Hz, 0.85 A @ 60 Hz
150 W @ 50 Hz, 195 W @ 60 Hz
AC
316 x 336mm
162mm
207 → 244 V ac
336mm
316mm
IP54
ClimaSys
-
Protective Grille on the Front and Rear Surfaces
-
Ball
-

46.084 OMR

46.084 OMR Each (ex VAT)

Add to basket
Schneider Electric
170m³/h
-
65 m³/h @ 50 Hz
-
-
AC
124 x 124mm
55mm
230 V
124mm
124mm
IP20
ClimaSys
-
Protective Grille on the Front & Rear Surfaces
-
-
-
Schneider Electric ClimaSys Series Filter Fan, 103 → 122 V, 562m³/h Unimpeded, IP54, 316 x 161mm
RS Stock No.: 130-838Brand: Schneider ElectricManufacturers Part No.: NSYCVF560M115PF

167.145 OMR

167.145 OMR Each (ex VAT)

Add to basket
Schneider Electric
562m³/h
59dB
-
600mA
65W
-
316 x 161mm
-
103 → 122 V
-
-
IP54
ClimaSys
-
-
-
-
-

499.410 OMR

499.410 OMR Each (ex VAT)

Add to basket
Schneider Electric
570m³/h
64dB
350m³/h
-
85W
-
340 x 340mm
-
115 V
-
-
IP54
ClimaSys
-
-
-
-
-
Schneider Electric ClimaSys Series Filter Fan, 145 → 253 V, 300m³/h Unimpeded, IP54, 116 x 248mm
RS Stock No.: 130-942Brand: Schneider ElectricManufacturers Part No.: NSYCVF300M230DG

264.449 OMR

264.449 OMR Each (ex VAT)

Add to basket
Schneider Electric
300m³/h
55 → 56dB
-
160mA
36W
-
116 x 248mm
-
145 → 253 V
-
-
IP54
ClimaSys
-
-
-
-
-

231.422 OMR

231.422 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
46 → 49dB
85m³/h
97mA
15W
AC
170 x 150mm
-
175 → 253 V
-
-
IP54
ClimaSys
-
-
-
-
-

122.228 OMR

122.228 OMR Each (ex VAT)

Add to basket
Schneider Electric
-
59dB
562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz
0.37 A @ 60 Hz, 0.52 A @ 50 Hz
68 W @ 50 Hz, 85 W @ 60 Hz
AC
316 x 336mm
161mm
207 → 244 V ac
336mm
316mm
IP54
ClimaSys
-
Protective Grille on the Front and Rear Surfaces
Terminal Block
Ball
-