RS Stock No.: 288-6297 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 10 W
220 → 240 V
IP65
-
1
PIR
128lm
4000K
80 x 100 x 30mm
30000h
130mm
100mm
50mm
No
iSpot
-
Outdoor
Yes
LED
-
-15°C
120°
Yes
-
BS EN 60598
+40°C
Die Cast Aluminium
RS Stock No.: 288-6298 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 20 W
220 → 240 V
IP65
-
1
PIR
120lm
4000K
88 x 120 x 30mm
30000h
138mm
120mm
50mm
No
iSpot
-
Outdoor
Yes
LED
-
-15°C
120°
Yes
-
BS EN 60598
+40°C
Die Cast Aluminium
RS Stock No.: 288-6299 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 30 W
220 → 240 V
IP65
-
1
PIR
125lm
4000K
120 x 160 x 30mm
30000h
170mm
160mm
120mm
No
iSpot
-
Outdoor
Yes
LED
-
-15°C
120°
Yes
-
BS EN 60598
+40°C
Die Cast Aluminium
RS Stock No.: 288-6300 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 50 W
220 → 240 V
IP65
-
1
PIR
120lm
4000K
140 x 190 x 50mm
30000h
230mm
190mm
120mm
No
iSpot
-
Outdoor
Yes
LED
-
-15°C
120°
Yes
-
BS EN 60598
+40°C
Die Cast Aluminium
RS Stock No.: 872-4127 Brand: RS PRO 188.503 OMR Each (ex VAT)
Available in multiples of 1
Add to basket RS Pro 150 W
85 → 265 V ac
IP65
750W
3
-
14250 → 15750 lm
6000 → 6500K
325 x 425 x 240 mm
50000h
325mm
425 mm
240 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +60°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 872-4139 Brand: RS PRO 331.655 OMR Each (ex VAT)
Available in multiples of 1
Add to basket RS Pro 200 W
85 → 265 V ac
IP65
1000W
2
-
19000 → 21000 lm
6000 → 6500K
292 x 610 x 115 mm
50000h
292mm
610 mm
115 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +60°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 787-1317 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 30 W
85 → 265 V ac
IP65
150W
1
-
2850 → 3150 lm
6000 → 6500K
185 x 225 x 125 mm
50000h
185mm
225 mm
125 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +45°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 787-1323 Brand: RS PRO 177.597 OMR Each (ex VAT)
Available in multiples of 1
Add to basket RS Pro 100 W
85 → 265 V ac
IP65
500W
1
-
9500 → 10500 lm
6000 → 6500K
360 x 285 x 105 mm
50000h
360mm
285 mm
105 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +45°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 787-1329 Brand: RS PRO 149.729 OMR Each (ex VAT)
Available in multiples of 1
Add to basket RS Pro 80 W
85 → 265 V ac
IP65
400W
1
-
7600 → 8400 lm
6000 → 6500K
362 x 285 x 115 mm
50000h
362mm
285 mm
115 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +45°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 872-4123 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 10 W
85 → 265 V ac
IP65
50W
1
-
1100 lm
-
85.7 x 114.3 x 88.8 mm
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
Remote Control
-
LED
-
-25°C
120°
-
-30 → +60°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 170-4260 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 20 W
85 → 265 V ac
IP65
100W
1
-
1900 → 2100 lm
2700 → 3500K
141 x 181 x 116 mm
50000h
141mm
181 mm
116 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +60°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 170-4261 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 30 W
85 → 265 V ac
IP65
150W
1
-
2850 → 3150 lm
2700 → 3500K
185 x 225 x 125 mm
50000h
185mm
225 mm
125 mm
No
-
-
Indoor, Outdoor
-
LED
-
-25°C
120°
-
-30 → +60°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 787-1313 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 10 W
85 → 265 V ac
IP65
50W
1
PIR
950 → 1050 lm
6000 → 6500K
190 x 114.3x 88.8 mm
50000h
190mm
114.3 mm
88.8 mm
No
-
-
Indoor, Outdoor
Yes
LED
-
-25°C
120°
-
-30 → +45°C
CE, RoHS Compliant
+45°C
Aluminium
RS Stock No.: 231-8122 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 50 W
100 → 240 V ac
IP65
-
16
-
5500lm
4000K
39 x 203 x 235mm
30000h
235mm
203mm
41mm
No
Asymmetrical
-
Indoor, Outdoor
-
LED
-
-15°C
145°
Yes
-
BS EN 60598
+40°C
Aluminium, Toughened Glass
RS Stock No.: 231-8124 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 70 W
100 → 240 V ac
IP65
-
16
-
7700lm
4000K
39 x 203 x 235mm
30000h
235mm
203mm
41mm
No
Asymmetrical
-
Indoor, Outdoor
-
LED
-
-15°C
145°
Yes
-
BS EN 60598
+40°C
Aluminium, Toughened Glass
RS Stock No.: 231-8125 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 100 W
100 → 240 V ac
IP65
-
36
-
11000lm
4000K
41 x 282 x 280mm
30000h
280mm
282mm
41mm
No
Asymmetrical
-
Indoor, Outdoor
-
LED
-
-15°C
145°
Yes
-
BS EN 60598
+40°C
Aluminium, Toughened Glass
RS Stock No.: 231-8126 Brand: RS PRO 107.330 OMR Each (ex VAT)
Available in multiples of 1
Add to basket RS Pro 150 W
100 → 240 V ac
IP65
-
48
-
16500lm
4000K
51 x 294 x 352mm
30000h
352mm
294mm
51mm
No
Asymmetrical
-
Indoor, Outdoor
-
LED
-
-15°C
145°
Yes
-
BS EN 60598
+40°C
Aluminium, Toughened Glass
RS Stock No.: 231-8128 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 10 W
100 → 240 V ac
IP65
-
6
-
1200lm
4000K
108 x 141 x 46mm
50000h
-
141mm
-
No
Coastal
-
Outdoor
-
LED
-
-15°C
140°
Yes
-
BS EN 60598
+40°C
ABS, PC
RS Stock No.: 231-8127 Brand: RS PRO 141.203 OMR Each (ex VAT)
Available in multiples of 1
Add to basket RS Pro 200 W
100 → 240 V ac
IP65
-
80
-
22000lm
4000K
51 x 346 x 400mm
30000h
400mm
346mm
51mm
No
Asymmetrical
-
Indoor, Outdoor
-
LED
-
-15°C
145°
Yes
-
BS EN 60598
+40°C
Aluminium, Toughened Glass
RS Stock No.: 231-8190 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 100 W
110 V ac
IP65
-
98
-
9000lm
4000K
38 x 281 x 321mm
30000h
321mm
281mm
-
No
REX Slim
-
Indoor, Outdoor
-
LED
-
-15°C
120°
Yes
-
BS EN 60598
+40°C
Aluminium, Toughened Glass