Hydraulic Hose Assemblies

Hydraulic hose assemblies consist of a hydraulic hose with fittings at the end, ready to be installed into a hydraulic system. Hydraulic hose assemblies feature a flexible hose that is used to transport fluid from one component to another within a hydraulic mechanism or machine. The pre-installed connectors make assemblies ideal for easy integration into your system.The hydraulic hose is...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

118.058 OMR

118.058 OMR Each (ex VAT)

Add to basket
RS Pro
Female
3/8 in
-
3m
Straight Female G 3/8
Threaded
3/8 in
NPT
Male
6.6mm
1500 bar
13.7mm
Black
Polyester
-
Polyurethane
-40°C
100°C
EN 3457, EN 982, UN-EN 1501-1
RS PRO

83.869 OMR

83.869 OMR Each (ex VAT)

Add to basket
RS Pro
Male
3/8 in NPT Male
NPT
2000mm
Straight NPT Male Connector
Straight NPT Male Connector
3/8 in NPT Male
NPT
Male
6.4mm
700 bar
6.4mm
Black
Thermoplastic
-
Polyurethane
-
-
EN ISO 12100:2010, EN 809:1998+A1:2009, CE
DYG-70
Hi-Force 3000mm Hydraulic Hose Assembly, 700 bar Max Pressure
RS Stock No.807-851BrandHi-ForceManufacturers Part No.HH3

79.398 OMR

79.398 OMR Each (ex VAT)

Add to basket
Hi-Force
Male
3/8 to 18 NPT
NPT
3000mm
Coupler
NPT
-
-
-
6.6mm
700 bar
12.7mm
Black, Red
Thermoplastic
-
-
-
-
EN 837-1
-
Enerpac Hydraulic Hose Assembly 1800 mm
RS Stock No.283-1402BrandEnerpacManufacturers Part No.HC7206

109.657 OMR

109.657 OMR Each (ex VAT)

Add to basket
Enerpac
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
H700
Hi-Force 2000mm Hydraulic Hose Assembly, 700 bar Max Pressure
RS Stock No.807-845BrandHi-ForceManufacturers Part No.HH2

62.331 OMR

62.331 OMR Each (ex VAT)

Add to basket
Hi-Force
Male
3/8 to 18 NPT
NPT
2000mm
-
NPT
3/8 to 18 NPT
NPT
Male
6.6mm
700 bar
12.7mm
Red, Black
Thermoplastic
-
-
-
-
EN 837-1
-
Hi-Force 1000mm Hydraulic Hose Assembly, 700 bar Max Pressure
RS Stock No.807-839BrandHi-ForceManufacturers Part No.HH1

53.572 OMR

53.572 OMR Each (ex VAT)

Add to basket
Hi-Force
Male
3/8 in
NPT
1000mm
-
NPTF
3/8 in
NPT
Male
6.6mm
700 bar
12.7mm
Black, Red
Thermoplastic
-
-
-
-
EN 837-1
-